Part Details for AR12DTCT2R40 by Viking Tech Corp
Overview of AR12DTCT2R40 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DTCT2R40
AR12DTCT2R40 CAD Models
AR12DTCT2R40 Part Data Attributes
|
AR12DTCT2R40
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DTCT2R40
Viking Tech Corp
Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR12DTCT2R40
This table gives cross-reference parts and alternative options found for AR12DTCT2R40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DTCT2R40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2512TTC25T2.4R+-0.5% | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | AR12DTCT2R40 vs PRC2512TTC25T2.4R+-0.5% |
BLU2512P-2R40-DT25 | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | AR12DTCT2R40 vs BLU2512P-2R40-DT25 |
AR12DBCT2R40N | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12DTCT2R40 vs AR12DBCT2R40N |
BLU2512P-2R40-DT25Q | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | AR12DTCT2R40 vs BLU2512P-2R40-DT25Q |
BLU2512ER-2R40-DB25W | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | AR12DTCT2R40 vs BLU2512ER-2R40-DB25W |
PRC2512TC25T2.4R+-0.5% | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | AR12DTCT2R40 vs PRC2512TC25T2.4R+-0.5% |
RNCF2512DTE2R40 | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DTCT2R40 vs RNCF2512DTE2R40 |
BLU2512ER-2R40-DT25W | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | AR12DTCT2R40 vs BLU2512ER-2R40-DT25W |
AR12DTCT2R40N | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12DTCT2R40 vs AR12DTCT2R40N |
RP73F3A2R4DTDF | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512 | TE Connectivity | AR12DTCT2R40 vs RP73F3A2R4DTDF |