Part Details for AR12DBCT2R40N by Viking Tech Corp
Overview of AR12DBCT2R40N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DBCT2R40N
AR12DBCT2R40N CAD Models
AR12DBCT2R40N Part Data Attributes
|
AR12DBCT2R40N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DBCT2R40N
Viking Tech Corp
Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR12DBCT2R40N
This table gives cross-reference parts and alternative options found for AR12DBCT2R40N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DBCT2R40N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2512TTC25T2.4R+-0.5% | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | AR12DBCT2R40N vs PRC2512TTC25T2.4R+-0.5% |
BLU2512P-2R40-DT25 | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | AR12DBCT2R40N vs BLU2512P-2R40-DT25 |
BLU2512P-2R40-DT25Q | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | AR12DBCT2R40N vs BLU2512P-2R40-DT25Q |
BLU2512ER-2R40-DB25W | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | AR12DBCT2R40N vs BLU2512ER-2R40-DB25W |
PRC2512TC25T2.4R+-0.5% | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Precision Resistive Products Inc | AR12DBCT2R40N vs PRC2512TC25T2.4R+-0.5% |
RNCF2512DTE2R40 | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DBCT2R40N vs RNCF2512DTE2R40 |
AR12DTCT2R40 | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12DBCT2R40N vs AR12DTCT2R40 |
BLU2512ER-2R40-DT25W | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, 2512, | RCD Components Inc | AR12DBCT2R40N vs BLU2512ER-2R40-DT25W |
AR12DTCT2R40N | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12DBCT2R40N vs AR12DTCT2R40N |
RP73F3A2R4DTDF | Fixed Resistor, Thin Film, 1W, 2.4ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2512 | TE Connectivity | AR12DBCT2R40N vs RP73F3A2R4DTDF |