Part Details for AR12DBC2804N by Viking Tech Corp
Overview of AR12DBC2804N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DBC2804N
AR12DBC2804N CAD Models
AR12DBC2804N Part Data Attributes
|
AR12DBC2804N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DBC2804N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DBC2804N
This table gives cross-reference parts and alternative options found for AR12DBC2804N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DBC2804N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12DTC2804N | Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12DBC2804N vs AR12DTC2804N |
NTR50D2804CTR1KF | Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | AR12DBC2804N vs NTR50D2804CTR1KF |
RNC63T92.8M0.5%R | Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DBC2804N vs RNC63T92.8M0.5%R |
AR12DTC2804 | Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12DBC2804N vs AR12DTC2804 |
AR12DTRC3U2804 | Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DBC2804N vs AR12DTRC3U2804 |
RNCF2512DKE2M80 | Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DBC2804N vs RNCF2512DKE2M80 |
AR25122M8+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12DBC2804N vs AR25122M8+-0.5%TCR25 |
NTR50D2804CTRF | Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | AR12DBC2804N vs NTR50D2804CTRF |
AR12DBC2804 | Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12DBC2804N vs AR12DBC2804 |
RN73F3A2804D | Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR12DBC2804N vs RN73F3A2804D |