Datasheets
RNCF2512DKE2M80 by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP

Part Details for RNCF2512DKE2M80 by SEI Stackpole Electronics Inc

Overview of RNCF2512DKE2M80 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCF2512DKE2M80

Part # Distributor Description Stock Price Buy
DISTI # RNCF2512DKE2M80-ND
DigiKey RES SMD 2.8M OHM 0.5% 1/2W 2512 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.1385
$0.1385 Buy Now
DISTI # RNCF2512DKE2M80
Avnet Americas RNCF Precision Thin Film Chip Resistor 2512 Size 2.8M Ohm 0.5% 0.5 W 25 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF2512DKE2M80) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCF2512DKE2M80
Mouser Electronics Thin Film Resistors - SMD RES PREC, 2.8 Mohm, 2512, 0.5%, 25 ppm RoHS: Compliant 0
  • 1,000 $0.1340
  • 2,000 $0.1310
  • 5,000 $0.1290
  • 10,000 $0.1260
$0.1260 / $0.1340 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 1,000 $0.1234
$0.1234 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.1360
  • 2,000 $0.1270
  • 4,000 $0.1190
  • 8,000 $0.1160
$0.1160 / $0.1360 Buy Now
NAC RESISTOR PRECISION, 2.8 Mohm, 2512, 0.5%, 25 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.3170
  • 5,000 $0.2710
  • 25,000 $0.2375
$0.2375 / $0.3170 Buy Now

Part Details for RNCF2512DKE2M80

RNCF2512DKE2M80 Part Data Attributes

RNCF2512DKE2M80 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCF2512DKE2M80 SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.1 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 2800000 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 150 V

Alternate Parts for RNCF2512DKE2M80

This table gives cross-reference parts and alternative options found for RNCF2512DKE2M80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512DKE2M80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNC63T92.8M0.5%I Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RNCF2512DKE2M80 vs RNC63T92.8M0.5%I
AR25122M8+-0.5%TCR25 Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 2512, SRT Resistor Technology Gmbh RNCF2512DKE2M80 vs AR25122M8+-0.5%TCR25
AR12DTRC3U2804N Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd RNCF2512DKE2M80 vs AR12DTRC3U2804N
RNCF63T92.8M0.5%R Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RNCF2512DKE2M80 vs RNCF63T92.8M0.5%R
RNCF2512DTE2M80 Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RNCF2512DKE2M80 vs RNCF2512DTE2M80
AR12DTC2804 Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RNCF2512DKE2M80 vs AR12DTC2804
RN73F3A2804D Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RNCF2512DKE2M80 vs RN73F3A2804D
AR12DBC2804N Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Viking Tech Corp RNCF2512DKE2M80 vs AR12DBC2804N
RT2512D280425PPM Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Synton-Tech Corp RNCF2512DKE2M80 vs RT2512D280425PPM
RN25D2804CT4-25 Fixed Resistor, Thin Film, 0.5W, 2800000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics RNCF2512DKE2M80 vs RN25D2804CT4-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF2512DKE2M80 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF2512DKE2M80 by SEI Stackpole Electronics Inc

  • Please alert me when RNCF2512DKE2M80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF2512DKE2M80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF2512DKE2M80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF2512DKE2M80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF2512DKE2M80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF2512DKE2M80 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: