Part Details for AR12BTSU1471 by Viking Tech Corp
Overview of AR12BTSU1471 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTSU1471
AR12BTSU1471 CAD Models
AR12BTSU1471 Part Data Attributes
|
AR12BTSU1471
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BTSU1471
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTSU1471
This table gives cross-reference parts and alternative options found for AR12BTSU1471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTSU1471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR50B1471STR1KF | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | AR12BTSU1471 vs NTR50B1471STR1KF |
AR12BPC7U1471 | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTSU1471 vs AR12BPC7U1471 |
AR12APC7U1471 | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTSU1471 vs AR12APC7U1471 |
TG12D1471AB | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BTSU1471 vs TG12D1471AB |
TG12D1471BB | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BTSU1471 vs TG12D1471BB |
RN73B3AB1471A | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BTSU1471 vs RN73B3AB1471A |
TG12D1471BT | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BTSU1471 vs TG12D1471BT |
RNCF2512BKY1K47 | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BTSU1471 vs RNCF2512BKY1K47 |
TG12D1471AC | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BTSU1471 vs TG12D1471AC |
AR12ATRC7U1471N | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTSU1471 vs AR12ATRC7U1471N |