Part Details for TG12D1471AC by Fenghua (HK) Electronics Ltd
Overview of TG12D1471AC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12D1471AC
TG12D1471AC CAD Models
TG12D1471AC Part Data Attributes
|
TG12D1471AC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12D1471AC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TG12D1471AC
This table gives cross-reference parts and alternative options found for TG12D1471AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12D1471AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR50B1471STR1KF | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | NIC Components Corp | TG12D1471AC vs NTR50B1471STR1KF |
AR12BPC7U1471 | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D1471AC vs AR12BPC7U1471 |
AR12APC7U1471 | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D1471AC vs AR12APC7U1471 |
TG12D1471AB | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12D1471AC vs TG12D1471AB |
TG12D1471BB | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12D1471AC vs TG12D1471BB |
RN73B3AB1471A | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12D1471AC vs RN73B3AB1471A |
TG12D1471BT | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12D1471AC vs TG12D1471BT |
RNCF2512BKY1K47 | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | TG12D1471AC vs RNCF2512BKY1K47 |
AR12ATRC7U1471N | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D1471AC vs AR12ATRC7U1471N |
AR12BTRC7U1471 | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12D1471AC vs AR12BTRC7U1471 |