Part Details for AR12BTDQ2550N by Viking Tech Corp
Overview of AR12BTDQ2550N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTDQ2550N
AR12BTDQ2550N CAD Models
AR12BTDQ2550N Part Data Attributes
|
AR12BTDQ2550N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BTDQ2550N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR12BTDQ2550N
This table gives cross-reference parts and alternative options found for AR12BTDQ2550N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTDQ2550N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC2512TC50Q255R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | AR12BTDQ2550N vs PRC2512TC50Q255R+-0.05% |
RNCF2512AKC255R | Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BTDQ2550N vs RNCF2512AKC255R |
AR12BTDQ2550 | Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BTDQ2550N vs AR12BTDQ2550 |
AR12ABDQ2550 | Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BTDQ2550N vs AR12ABDQ2550 |
RTX252550BEE3 | Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | AR12BTDQ2550N vs RTX252550BEE3 |
RNCF2512BKC255R | Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BTDQ2550N vs RNCF2512BKC255R |
WF25T2550BVLQ | Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12BTDQ2550N vs WF25T2550BVLQ |
RNCF2512ATC255R | Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BTDQ2550N vs RNCF2512ATC255R |
WF25T2550ATL | Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | AR12BTDQ2550N vs WF25T2550ATL |
RTX252550BEE4 | Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | AR12BTDQ2550N vs RTX252550BEE4 |