RNCF2512ATC255R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Overview of RNCF2512ATC255R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF2512ATC255R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF2512ATC255R by SEI Stackpole Electronics Inc

RNCF2512ATC255R
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
PRECISION THIN FILM CHIP RESISTOR
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
255 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. RNCF2512ATC255R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RNCF2512ATC255R

This table gives cross-reference parts and alternative options found for RNCF2512ATC255R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512ATC255R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC2512TC50Q255R+-0.05% Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, Precision Resistive Products Inc RNCF2512ATC255R vs PRC2512TC50Q255R+-0.05%
RNCF2512AKC255R Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RNCF2512ATC255R vs RNCF2512AKC255R
AR12BTDQ2550 Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RNCF2512ATC255R vs AR12BTDQ2550
AR12ABDQ2550 Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RNCF2512ATC255R vs AR12ABDQ2550
RTX252550BEE3 Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Ralec RNCF2512ATC255R vs RTX252550BEE3
RNCF2512BKC255R Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RNCF2512ATC255R vs RNCF2512BKC255R
WF25T2550BVLQ Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RNCF2512ATC255R vs WF25T2550BVLQ
WF25T2550ATL Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE Walsin Technology Corporation RNCF2512ATC255R vs WF25T2550ATL
RTX252550BEE4 Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Ralec RNCF2512ATC255R vs RTX252550BEE4
WF25T2550BTLQ Fixed Resistor, Thin Film, 0.75W, 255ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation RNCF2512ATC255R vs WF25T2550BTLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF2512ATC255R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF2512ATC255R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF2512ATC255R would you like to use for your alert(s)?
  • Please alert me when RNCF2512ATC255R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF2512ATC255R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF2512ATC255R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF2512ATC255R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF2512ATC255R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF2512ATC255R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: