Part Details for AR12BTC1101 by Liean-Gimn Enterprise Co Ltd
Overview of AR12BTC1101 by Liean-Gimn Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTC1101
AR12BTC1101 CAD Models
AR12BTC1101 Part Data Attributes
|
AR12BTC1101
Liean-Gimn Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BTC1101
Liean-Gimn Enterprise Co Ltd
Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LIEAN-GIMN ENTERPRISE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR12(B) | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTC1101
This table gives cross-reference parts and alternative options found for AR12BTC1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTC1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF63T91.1K0.1%R | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12BTC1101 vs RNCF63T91.1K0.1%R |
UPTF2512-2W-E-1101AT | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BTC1101 vs UPTF2512-2W-E-1101AT |
CPF2512B1K1E1 | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR12BTC1101 vs CPF2512B1K1E1 |
NTR50A1101CTR1KF | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | AR12BTC1101 vs NTR50A1101CTR1KF |
CAR25121.1KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | AR12BTC1101 vs CAR25121.1KOHMS0.1%25PPM |
RN73F3A1101B | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12BTC1101 vs RN73F3A1101B |
AR12ABC1101N | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12BTC1101 vs AR12ABC1101N |
RNCF63T91.1K0.1%I | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12BTC1101 vs RNCF63T91.1K0.1%I |
AR12BTC1101N | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12BTC1101 vs AR12BTC1101N |
RT2512B110125PPM | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | AR12BTC1101 vs RT2512B110125PPM |