Part Details for AR12BPC6U3280N by Token Electronics Industry Co Ltd
Overview of AR12BPC6U3280N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BPC6U3280N
AR12BPC6U3280N CAD Models
AR12BPC6U3280N Part Data Attributes
|
AR12BPC6U3280N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BPC6U3280N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 328 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BPC6U3280N
This table gives cross-reference parts and alternative options found for AR12BPC6U3280N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BPC6U3280N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BPC6U3280 | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC6U3280N vs AR12BPC6U3280 |
RN73C3AB3280A | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BPC6U3280N vs RN73C3AB3280A |
AR12ATRC6U3280N | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC6U3280N vs AR12ATRC6U3280N |
AR12BTRC6U3280N | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC6U3280N vs AR12BTRC6U3280N |
AR2512328R+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12BPC6U3280N vs AR2512328R+-0.05%TCR10 |
UPTF2512-2W-N-3280AT | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BPC6U3280N vs UPTF2512-2W-N-3280AT |
RN73C3ATE3280A | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BPC6U3280N vs RN73C3ATE3280A |
RN73C3ATE3280B | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BPC6U3280N vs RN73C3ATE3280B |
AR12BTRC6U3280 | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BPC6U3280N vs AR12BTRC6U3280 |
CAR2512328OHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | AR12BPC6U3280N vs CAR2512328OHMS0.1%10PPM |