There are no models available for this part yet.
Overview of RN73C3AB3280A by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
CAD Models for RN73C3AB3280A by MERITEK Electronics Corporation
Part Data Attributes for RN73C3AB3280A by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.3 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
328 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for RN73C3AB3280A
This table gives cross-reference parts and alternative options found for RN73C3AB3280A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C3AB3280A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BPC6U3280N | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3AB3280A vs AR12BPC6U3280N |
AR12BPC6U3280 | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3AB3280A vs AR12BPC6U3280 |
AR12ATRC6U3280N | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3AB3280A vs AR12ATRC6U3280N |
AR12BTRC6U3280N | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3AB3280A vs AR12BTRC6U3280N |
AR2512328R+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73C3AB3280A vs AR2512328R+-0.05%TCR10 |
UPTF2512-2W-N-3280AT | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RN73C3AB3280A vs UPTF2512-2W-N-3280AT |
RN73C3ATE3280A | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RN73C3AB3280A vs RN73C3ATE3280A |
RN73C3ATE3280B | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RN73C3AB3280A vs RN73C3ATE3280B |
AR12BTRC6U3280 | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3AB3280A vs AR12BTRC6U3280 |
CAR2512328OHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.5W, 328ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | RN73C3AB3280A vs CAR2512328OHMS0.1%10PPM |