Part Details for AR12BBDQ1001 by Viking Tech Corp
Overview of AR12BBDQ1001 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BBDQ1001
AR12BBDQ1001 CAD Models
AR12BBDQ1001 Part Data Attributes
|
AR12BBDQ1001
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BBDQ1001
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR12BBDQ1001
This table gives cross-reference parts and alternative options found for AR12BBDQ1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BBDQ1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF25T1001BTLQ | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12BBDQ1001 vs WF25T1001BTLQ |
RNCF2512AKC1K00 | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BBDQ1001 vs RNCF2512AKC1K00 |
AR12ATDQ1001N | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | AR12BBDQ1001 vs AR12ATDQ1001N |
AR12ATDQ1001 | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BBDQ1001 vs AR12ATDQ1001 |
RT2512BKE071K00 | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512 | YAGEO Corporation | AR12BBDQ1001 vs RT2512BKE071K00 |
PRC2512TC50Q1K+-0.1% | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | AR12BBDQ1001 vs PRC2512TC50Q1K+-0.1% |
WF25T1001AVLQ | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | AR12BBDQ1001 vs WF25T1001AVLQ |
AR12ABDQ1001 | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BBDQ1001 vs AR12ABDQ1001 |
WF25T1001ATL | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | AR12BBDQ1001 vs WF25T1001ATL |
RTX251001BEE4 | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | AR12BBDQ1001 vs RTX251001BEE4 |