Part Details for WF25T1001ATL by Walsin Technology Corporation
Overview of WF25T1001ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25T1001ATL
WF25T1001ATL CAD Models
WF25T1001ATL Part Data Attributes
|
WF25T1001ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25T1001ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF25T1001ATL
This table gives cross-reference parts and alternative options found for WF25T1001ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25T1001ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF25T1001BTLQ | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25T1001ATL vs WF25T1001BTLQ |
RNCF2512AKC1K00 | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | WF25T1001ATL vs RNCF2512AKC1K00 |
AR12ATDQ1001N | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | WF25T1001ATL vs AR12ATDQ1001N |
AR12BBDQ1001 | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF25T1001ATL vs AR12BBDQ1001 |
AR12ATDQ1001 | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF25T1001ATL vs AR12ATDQ1001 |
RT2512BKE071K00 | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512 | YAGEO Corporation | WF25T1001ATL vs RT2512BKE071K00 |
PRC2512TC50Q1K+-0.1% | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | WF25T1001ATL vs PRC2512TC50Q1K+-0.1% |
WF25T1001AVLQ | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | WF25T1001ATL vs WF25T1001AVLQ |
AR12ABDQ1001 | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | WF25T1001ATL vs AR12ABDQ1001 |
RTX251001BEE4 | Fixed Resistor, Thin Film, 0.75W, 1000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | WF25T1001ATL vs RTX251001BEE4 |