Part Details for AR12ATC4R99N by Viking Tech Corp
Overview of AR12ATC4R99N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATC4R99N
AR12ATC4R99N CAD Models
AR12ATC4R99N Part Data Attributes
|
AR12ATC4R99N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12ATC4R99N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 4.99 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12ATC4R99N
This table gives cross-reference parts and alternative options found for AR12ATC4R99N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATC4R99N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ATRC3U4R99N | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12ATC4R99N vs AR12ATRC3U4R99N |
CAR25124.99OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | AR12ATC4R99N vs CAR25124.99OHMS0.05%25PPM |
AR25124R99+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12ATC4R99N vs AR25124R99+-0.05%TCR25 |
AR12ABC4R99N | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12ATC4R99N vs AR12ABC4R99N |
TG12G4R99AC | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12ATC4R99N vs TG12G4R99AC |
RT2512A4R9925PPM | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | AR12ATC4R99N vs RT2512A4R9925PPM |
TG12G4R99AT | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12ATC4R99N vs TG12G4R99AT |
TG12G4R99BT | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12ATC4R99N vs TG12G4R99BT |
RN25A4R99CT1-25 | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12ATC4R99N vs RN25A4R99CT1-25 |
RNCF63T94.990.1%R | Fixed Resistor, Thin Film, 0.5W, 4.99ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12ATC4R99N vs RNCF63T94.990.1%R |