Part Details for AR12ATC1101N by Viking Tech Corp
Overview of AR12ATC1101N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATC1101N
AR12ATC1101N CAD Models
AR12ATC1101N Part Data Attributes
|
AR12ATC1101N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12ATC1101N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12ATC1101N
This table gives cross-reference parts and alternative options found for AR12ATC1101N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATC1101N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF63T91.1K0.1%R | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12ATC1101N vs RNCF63T91.1K0.1%R |
UPTF2512-2W-E-1101AT | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12ATC1101N vs UPTF2512-2W-E-1101AT |
CPF2512B1K1E1 | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR12ATC1101N vs CPF2512B1K1E1 |
NTR50A1101CTR1KF | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | AR12ATC1101N vs NTR50A1101CTR1KF |
AR12BTC1101 | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | AR12ATC1101N vs AR12BTC1101 |
CAR25121.1KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | AR12ATC1101N vs CAR25121.1KOHMS0.1%25PPM |
RN73F3A1101B | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12ATC1101N vs RN73F3A1101B |
AR12ABC1101N | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12ATC1101N vs AR12ABC1101N |
RNCF63T91.1K0.1%I | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12ATC1101N vs RNCF63T91.1K0.1%I |
AR12BTC1101N | Fixed Resistor, Thin Film, 0.5W, 1100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12ATC1101N vs AR12BTC1101N |