AR10FBD1433N
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.25W, 143000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909,

Overview of AR10FBD1433N by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR10FBD1433N by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR10FBD1433N by Viking Tech Corp

AR10FBD1433N
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
4.9 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
143000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. AR10FBD1433N
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.25W, 143000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909,
    VS

Alternate Parts for AR10FBD1433N

This table gives cross-reference parts and alternative options found for AR10FBD1433N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10FBD1433N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPF2010F143KC RESISTOR, THIN FILM, 0.25W, 1%, 50ppm, 143000ohm, SURFACE MOUNT, 2010, CHIP TE Connectivity AR10FBD1433N vs CPF2010F143KC
NTRA25F1433DTRQYF Fixed Resistor, Thin Film, 0.25W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp AR10FBD1433N vs NTRA25F1433DTRQYF
TF10H1433FT Fixed Resistor, Thin Film, 0.25W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd AR10FBD1433N vs TF10H1433FT
NTR25F1433DTRF Fixed Resistor, Thin Film, 0.25W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp AR10FBD1433N vs NTR25F1433DTRF
TF10H1433FC Fixed Resistor, Thin Film, 0.25W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd AR10FBD1433N vs TF10H1433FC
NTR25F1433DTR1KF Fixed Resistor, Thin Film, 0.25W, 143000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, NIC Components Corp AR10FBD1433N vs NTR25F1433DTR1KF
TR10H1433FB Fixed Resistor, Thin Film, 0.333W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd AR10FBD1433N vs TR10H1433FB
AR10FBD1433 Fixed Resistor, Thin Film, 0.25W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp AR10FBD1433N vs AR10FBD1433
TR10H1433FC Fixed Resistor, Thin Film, 0.333W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd AR10FBD1433N vs TR10H1433FC
TFCR2010-4W-C-1433FT Fixed Resistor, Thin Film, 0.25W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD AR10FBD1433N vs TFCR2010-4W-C-1433FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR10FBD1433N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR10FBD1433N by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR10FBD1433N would you like to use for your alert(s)?
  • Please alert me when AR10FBD1433N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR10FBD1433N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR10FBD1433N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR10FBD1433N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR10FBD1433N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR10FBD1433N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: