Part Details for TF10H1433FT by Fenghua (HK) Electronics Ltd
Overview of TF10H1433FT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF10H1433FT
TF10H1433FT CAD Models
TF10H1433FT Part Data Attributes
|
TF10H1433FT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF10H1433FT
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 143000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TF10H1433FT
This table gives cross-reference parts and alternative options found for TF10H1433FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF10H1433FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2010F143KC | RESISTOR, THIN FILM, 0.25W, 1%, 50ppm, 143000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | TF10H1433FT vs CPF2010F143KC |
CPF2010F143KC1 | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | TF10H1433FT vs CPF2010F143KC1 |
RN73G2HTE1433F | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | TF10H1433FT vs RN73G2HTE1433F |
NTR25F1433DTRF | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | TF10H1433FT vs NTR25F1433DTRF |
RN73G2HB1433F | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | TF10H1433FT vs RN73G2HB1433F |
TF10H1433FC | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TF10H1433FT vs TF10H1433FC |
TF10H1433FB | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TF10H1433FT vs TF10H1433FB |
TR10H1433FB | Fixed Resistor, Thin Film, 0.333W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TF10H1433FT vs TR10H1433FB |
RN20F1433CT1-50 | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | TF10H1433FT vs RN20F1433CT1-50 |
AR10FBD1433 | Fixed Resistor, Thin Film, 0.25W, 143000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TF10H1433FT vs AR10FBD1433 |