Datasheets
AR10DTCO8202N by: Viking Tech Corp

Fixed Resistor, Thin Film, 0.333W, 82000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909,

Part Details for AR10DTCO8202N by Viking Tech Corp

Overview of AR10DTCO8202N by Viking Tech Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR10DTCO8202N

AR10DTCO8202N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR10DTCO8202N Part Data Attributes

AR10DTCO8202N Viking Tech Corp
Buy Now Datasheet
Compare Parts:
AR10DTCO8202N Viking Tech Corp Fixed Resistor, Thin Film, 0.333W, 82000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VIKING TECH CORP
Package Description SMT, 2010
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 4.9 mm
Package Style SMT
Package Width 2.4 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.333 W
Rated Temperature 70 °C
Resistance 82000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for AR10DTCO8202N

This table gives cross-reference parts and alternative options found for AR10DTCO8202N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10DTCO8202N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
RP73F2H82KDTE TE Connectivity Check for Price Fixed Resistor, Thin Film, 0.33W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010 AR10DTCO8202N vs RP73F2H82KDTE
AR10DTCO8202 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.3333W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP AR10DTCO8202N vs AR10DTCO8202
PRC2010TC2582K+/-0.5% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.5W, 82000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, AR10DTCO8202N vs PRC2010TC2582K+/-0.5%
PRC2010TTC2582K+/-0.5% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.5W, 82000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, AR10DTCO8202N vs PRC2010TTC2582K+/-0.5%
RNCF2010DTE82K0 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.33W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP AR10DTCO8202N vs RNCF2010DTE82K0
PRC2010TTC25O82K+-0.5% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.3333W, 82000ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, AR10DTCO8202N vs PRC2010TTC25O82K+-0.5%
AR10DBCO8202 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.3333W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP AR10DTCO8202N vs AR10DBCO8202
RNCF2010DKE82K0 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Thin Film, 0.33W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP AR10DTCO8202N vs RNCF2010DKE82K0
NTRA25HD8202CTR1KQYF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.33W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP AR10DTCO8202N vs NTRA25HD8202CTR1KQYF
NTRA25HD8202CTRQYF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.33W, 82000ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP AR10DTCO8202N vs NTRA25HD8202CTRQYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR10DTCO8202N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR10DTCO8202N by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR10DTCO8202N would you like to use for your alert(s)?
  • Please alert me when AR10DTCO8202N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR10DTCO8202N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR10DTCO8202N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR10DTCO8202N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR10DTCO8202N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR10DTCO8202N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: