Part Details for AR10BBNV4323N by Viking Tech Corp
Overview of AR10BBNV4323N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10BBNV4323N
AR10BBNV4323N CAD Models
AR10BBNV4323N Part Data Attributes
|
AR10BBNV4323N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10BBNV4323N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR10BBNV4323N
This table gives cross-reference parts and alternative options found for AR10BBNV4323N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10BBNV4323N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR25B4323NTRF | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AR10BBNV4323N vs NTR25B4323NTRF |
RT2010B432315PPM | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2010, | Synton-Tech Corp | AR10BBNV4323N vs RT2010B432315PPM |
AR10ATNV4323N | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1909, | Viking Tech Corp | AR10BBNV4323N vs AR10ATNV4323N |
AR10BBNV4323 | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | AR10BBNV4323N vs AR10BBNV4323 |
RNCS2010BTS432K | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10BBNV4323N vs RNCS2010BTS432K |
AR10ABNV4323N | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1909, | Viking Tech Corp | AR10BBNV4323N vs AR10ABNV4323N |
TF10F4323BT | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10BBNV4323N vs TF10F4323BT |
NTR25A4323NTRF | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AR10BBNV4323N vs NTR25A4323NTRF |
TF10F4323AC | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10BBNV4323N vs TF10F4323AC |
CPF2010B432KD1 | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010 | TE Connectivity | AR10BBNV4323N vs CPF2010B432KD1 |