Part Details for TF10F4323AC by Fenghua (HK) Electronics Ltd
Overview of TF10F4323AC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TF10F4323AC
TF10F4323AC CAD Models
TF10F4323AC Part Data Attributes
|
TF10F4323AC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TF10F4323AC
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 432000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TF10F4323AC
This table gives cross-reference parts and alternative options found for TF10F4323AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TF10F4323AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2010B432315PPM | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 2010, | Synton-Tech Corp | TF10F4323AC vs RT2010B432315PPM |
NTR25B4323NTR1KF | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1909, | NIC Components Corp | TF10F4323AC vs NTR25B4323NTR1KF |
AR10ABNV4323N | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1909, | Viking Tech Corp | TF10F4323AC vs AR10ABNV4323N |
CPF2010B432KD1 | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010 | TE Connectivity | TF10F4323AC vs CPF2010B432KD1 |
TF10F4323AT | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | TF10F4323AC vs TF10F4323AT |
RN73D2HB4323A | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | TF10F4323AC vs RN73D2HB4323A |
AR10BTNV4323N | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1909, | Viking Tech Corp | TF10F4323AC vs AR10BTNV4323N |
RN73D2HTE4323A | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | TF10F4323AC vs RN73D2HTE4323A |
AR10ATNV4323 | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TF10F4323AC vs AR10ATNV4323 |
AR10BTNV4323 | Fixed Resistor, Thin Film, 0.25W, 432000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | TF10F4323AC vs AR10BTNV4323 |