Part Details for AR06FTDV1301 by Viking Tech Corp
Overview of AR06FTDV1301 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FTDV1301
AR06FTDV1301 CAD Models
AR06FTDV1301 Part Data Attributes
|
AR06FTDV1301
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FTDV1301
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR06FTDV1301
This table gives cross-reference parts and alternative options found for AR06FTDV1301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FTDV1301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650F1301R5E | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FTDV1301 vs TP0650F1301R5E |
RTX061301FEP3 | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06FTDV1301 vs RTX061301FEP3 |
NTRA12HF1301DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06FTDV1301 vs NTRA12HF1301DTR1KQYF |
239045171302L | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AR06FTDV1301 vs 239045171302L |
NTRH13F1301DTRF | Fixed Resistor, Thin Film, 0.333W, 1300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06FTDV1301 vs NTRH13F1301DTRF |
RTX061301FEP2 | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06FTDV1301 vs RTX061301FEP2 |
RT1206FRE071K3L | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FTDV1301 vs RT1206FRE071K3L |
TP0650F1301T5E | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FTDV1301 vs TP0650F1301T5E |
AS1206Q1301F-T5 | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06FTDV1301 vs AS1206Q1301F-T5 |
TP0650F1301T4E | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FTDV1301 vs TP0650F1301T4E |