Part Details for TP0650F1301T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TP0650F1301T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TP0650F1301T4E
TP0650F1301T4E CAD Models
TP0650F1301T4E Part Data Attributes
|
TP0650F1301T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TP0650F1301T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TP | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TP0650F1301T4E
This table gives cross-reference parts and alternative options found for TP0650F1301T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP0650F1301T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0650F1301R5E | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TP0650F1301T4E vs TP0650F1301R5E |
239045171302L | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | TP0650F1301T4E vs 239045171302L |
AR06FTDV1301 | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TP0650F1301T4E vs AR06FTDV1301 |
NTRH12F1301DTRF | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | TP0650F1301T4E vs NTRH12F1301DTRF |
RP73PG2B1K3FTDF | Fixed Resistor, Thin Film, 0.33W, 1300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650F1301T4E vs RP73PG2B1K3FTDF |
RP73G2B1K3FTG | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | TP0650F1301T4E vs RP73G2B1K3FTG |
RTX061301FEP3 | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | TP0650F1301T4E vs RTX061301FEP3 |
HPTF1206-UC-1301FT | Fixed Resistor, Thin Film, 0.33W, 1300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | TP0650F1301T4E vs HPTF1206-UC-1301FT |
239041171302L | Fixed Resistor, Thin Film, 0.25W, 1300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TP0650F1301T4E vs 239041171302L |
RNCF1206FTC1K30 | Fixed Resistor, Thin Film, 0.33W, 1300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TP0650F1301T4E vs RNCF1206FTC1K30 |