Part Details for AR06FBD1432N by Viking Tech Corp
Overview of AR06FBD1432N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FBD1432N
AR06FBD1432N CAD Models
AR06FBD1432N Part Data Attributes
|
AR06FBD1432N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FBD1432N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AR06FBD1432N
This table gives cross-reference parts and alternative options found for AR06FBD1432N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FBD1432N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12F1432CT5-50 | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06FBD1432N vs RN12F1432CT5-50 |
TC0650F1432T5E | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06FBD1432N vs TC0650F1432T5E |
TE06H1432FC | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06FBD1432N vs TE06H1432FC |
RN73G2BB1432F | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06FBD1432N vs RN73G2BB1432F |
RT1206F143250PPM | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | AR06FBD1432N vs RT1206F143250PPM |
CPF1206F14K3C1 | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FBD1432N vs CPF1206F14K3C1 |
CAR120614.3KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06FBD1432N vs CAR120614.3KOHMS1%50PPM |
RN12F1432CT1-50 | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06FBD1432N vs RN12F1432CT1-50 |
AR120614K3+-1%TCR50 | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06FBD1432N vs AR120614K3+-1%TCR50 |
RMT12R-14K3-F50 | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | AR06FBD1432N vs RMT12R-14K3-F50 |