Part Details for TC0650F1432T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0650F1432T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0650F1432T5E
TC0650F1432T5E CAD Models
TC0650F1432T5E Part Data Attributes
|
TC0650F1432T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0650F1432T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 14300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TC0650F1432T5E
This table gives cross-reference parts and alternative options found for TC0650F1432T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0650F1432T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMT12R-14K3-F50 | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | TC0650F1432T5E vs RMT12R-14K3-F50 |
RN12F1432CT5-50 | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | TC0650F1432T5E vs RN12F1432CT5-50 |
RN73G2BB1432F | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TC0650F1432T5E vs RN73G2BB1432F |
CAR120614.3KOHMS1%50PPM | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | TC0650F1432T5E vs CAR120614.3KOHMS1%50PPM |
TE06H1432FC | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0650F1432T5E vs TE06H1432FC |
RT1206F143250PPM | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | TC0650F1432T5E vs RT1206F143250PPM |
RN12F1432CT1-50 | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | TC0650F1432T5E vs RN12F1432CT1-50 |
TE06H1432FB | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0650F1432T5E vs TE06H1432FB |
TC0650F1432T4E | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0650F1432T5E vs TC0650F1432T4E |
AR120614K3+-1%TCR50 | Fixed Resistor, Thin Film, 0.125W, 14300ohm, 150V, 1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | TC0650F1432T5E vs AR120614K3+-1%TCR50 |