Part Details for AR06FBBV2872 by Viking Tech Corp
Overview of AR06FBBV2872 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06FBBV2872
AR06FBBV2872 CAD Models
AR06FBBV2872 Part Data Attributes
|
AR06FBBV2872
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06FBBV2872
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AR06FBBV2872
This table gives cross-reference parts and alternative options found for AR06FBBV2872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06FBBV2872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206FRB0728K7L | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FBBV2872 vs RT1206FRB0728K7L |
NTRH12F2872BTRF | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | AR06FBBV2872 vs NTRH12F2872BTRF |
CAR120628.7KOHMS1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06FBBV2872 vs CAR120628.7KOHMS1%10PPMHP |
AR06FTBV2872 | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06FBBV2872 vs AR06FTBV2872 |
RP73C2B28K7FTN | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | AR06FBBV2872 vs RP73C2B28K7FTN |
RT1206FRB1028K7L | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06FBBV2872 vs RT1206FRB1028K7L |
WF12W2872FALQ | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06FBBV2872 vs WF12W2872FALQ |
RP73C2B28K7FTG | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06FBBV2872 vs RP73C2B28K7FTG |
RN73H2BTTD2872F10 | Fixed Resistor, Metal Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06FBBV2872 vs RN73H2BTTD2872F10 |
HPTF1206-TN-2872FT | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06FBBV2872 vs HPTF1206-TN-2872FT |