Part Details for WF12W2872FALQ by Walsin Technology Corporation
Overview of WF12W2872FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12W2872FALQ
WF12W2872FALQ CAD Models
WF12W2872FALQ Part Data Attributes
|
WF12W2872FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12W2872FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12W2872FALQ
This table gives cross-reference parts and alternative options found for WF12W2872FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12W2872FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD2872F10 | Fixed Resistor, Metal Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12W2872FALQ vs RN73H2BTTD2872F10 |
RT1206FRB0728K7L | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12W2872FALQ vs RT1206FRB0728K7L |
HPTF1206-TN-2872FT | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12W2872FALQ vs HPTF1206-TN-2872FT |
CRT1206-FW-2872EAS | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WF12W2872FALQ vs CRT1206-FW-2872EAS |
RN73H2BTTE2872F10 | Fixed Resistor, Metal Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12W2872FALQ vs RN73H2BTTE2872F10 |
AR06FTBV2872 | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12W2872FALQ vs AR06FTBV2872 |
AR06FBBV2872 | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12W2872FALQ vs AR06FBBV2872 |
RNCF1206FKT28K7 | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12W2872FALQ vs RNCF1206FKT28K7 |
RP73C2B28K7FTG | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12W2872FALQ vs RP73C2B28K7FTG |
NTRH12F2872BTRF | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 1% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | WF12W2872FALQ vs NTRH12F2872BTRF |