Part Details for AR06DTD2701 by Viking Tech Corp
Overview of AR06DTD2701 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTD2701
AR06DTD2701 CAD Models
AR06DTD2701 Part Data Attributes
|
AR06DTD2701
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06DTD2701
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 2700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR06DTD2701
This table gives cross-reference parts and alternative options found for AR06DTD2701. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTD2701, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1206TTC50W2.7K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | AR06DTD2701 vs PRC1206TTC50W2.7K+-0.5% |
CPF1206D2K7C | RESISTOR, THIN FILM, 0.125W, 0.5%, 50ppm, 2700ohm, SURFACE MOUNT, 1206, CHIP | TE Connectivity | AR06DTD2701 vs CPF1206D2K7C |
PRC1206TC50W2.7K+-0.5% | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | AR06DTD2701 vs PRC1206TC50W2.7K+-0.5% |
RN73G2BTD2701D | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | AR06DTD2701 vs RN73G2BTD2701D |
NTRA12D2701DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06DTD2701 vs NTRA12D2701DTR1KQYF |
NTR12D2701DTR1KF | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06DTD2701 vs NTR12D2701DTR1KF |
TFCR1206-8W-C-2701DT | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06DTD2701 vs TFCR1206-8W-C-2701DT |
NTR12D2701DTRF | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | AR06DTD2701 vs NTR12D2701DTRF |
NTRC12D2701DTRF | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | AR06DTD2701 vs NTRC12D2701DTRF |
AR06DBD2701 | Fixed Resistor, Thin Film, 0.125W, 2700ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Liean-Gimn Enterprise Co Ltd | AR06DTD2701 vs AR06DBD2701 |