Part Details for AR06DPC3V8660 by Token Electronics Industry Co Ltd
Overview of AR06DPC3V8660 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DPC3V8660
AR06DPC3V8660 CAD Models
AR06DPC3V8660 Part Data Attributes
|
AR06DPC3V8660
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06DPC3V8660
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AR06DPC3V8660
This table gives cross-reference parts and alternative options found for AR06DPC3V8660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DPC3V8660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX068660DDP4 | Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06DPC3V8660 vs RTX068660DDP4 |
RP73PF2B866RDTDF | Fixed Resistor, Thin Film, 0.33W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06DPC3V8660 vs RP73PF2B866RDTDF |
CRT1206-DY-8660EST | Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06DPC3V8660 vs CRT1206-DY-8660EST |
RTX068660DDP2 | Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06DPC3V8660 vs RTX068660DDP2 |
SF12R8660DALQ | Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06DPC3V8660 vs SF12R8660DALQ |
RTX068660DDTP | Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06DPC3V8660 vs RTX068660DDTP |
AT1206DRD07866RL | Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06DPC3V8660 vs AT1206DRD07866RL |
RN73H2BTTD8660D25 | Fixed Resistor, Metal Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06DPC3V8660 vs RN73H2BTTD8660D25 |
AR06DTRC3V8660 | Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DPC3V8660 vs AR06DTRC3V8660 |
WF12R8660DTL | Fixed Resistor, Thin Film, 0.25W, 866ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06DPC3V8660 vs WF12R8660DTL |