Part Details for AR06DPC2W2323N by Token Electronics Industry Co Ltd
Overview of AR06DPC2W2323N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DPC2W2323N
AR06DPC2W2323N CAD Models
AR06DPC2W2323N Part Data Attributes
|
AR06DPC2W2323N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06DPC2W2323N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR06DPC2W2323N
This table gives cross-reference parts and alternative options found for AR06DPC2W2323N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DPC2W2323N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206232K+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06DPC2W2323N vs AR1206232K+-0.5%TCR50 |
AR06DTRC2W2323 | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DPC2W2323N vs AR06DTRC2W2323 |
RT1206D232350PPM | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | AR06DPC2W2323N vs RT1206D232350PPM |
NTR12D2323DTRF | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06DPC2W2323N vs NTR12D2323DTRF |
TE06H2323DC | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06DPC2W2323N vs TE06H2323DC |
TFCR1206-8W-C-2323DT | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06DPC2W2323N vs TFCR1206-8W-C-2323DT |
TC0650D2323T5E | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06DPC2W2323N vs TC0650D2323T5E |
RNCS1206DKC232K | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06DPC2W2323N vs RNCS1206DKC232K |
AR06DTRC2W2323N | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06DPC2W2323N vs AR06DTRC2W2323N |
NTRC12D2323DTRF | Fixed Resistor, Thin Film, 0.125W, 232000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | AR06DPC2W2323N vs NTRC12D2323DTRF |