Part Details for AR06CTRC2V6191 by Token Electronics Industry Co Ltd
Overview of AR06CTRC2V6191 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTRC2V6191
AR06CTRC2V6191 CAD Models
AR06CTRC2V6191 Part Data Attributes
|
AR06CTRC2V6191
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06CTRC2V6191
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CTRC2V6191
This table gives cross-reference parts and alternative options found for AR06CTRC2V6191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTRC2V6191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD6191C50 | Fixed Resistor, Metal Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06CTRC2V6191 vs RN73H2BTTD6191C50 |
RT1206CRE106K19L | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06CTRC2V6191 vs RT1206CRE106K19L |
RNCH1206CKC6K19 | Fixed Resistor, Thin Film, 0.33W, 6190ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTRC2V6191 vs RNCH1206CKC6K19 |
AR06CTDV6191 | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CTRC2V6191 vs AR06CTDV6191 |
NTRA12HC6191DTRQYF | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CTRC2V6191 vs NTRA12HC6191DTRQYF |
AR06CPC2V6191 | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CTRC2V6191 vs AR06CPC2V6191 |
TP0650C6191RCE | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CTRC2V6191 vs TP0650C6191RCE |
RT1206CRE136K19L | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CTRC2V6191 vs RT1206CRE136K19L |
AR06CBDV6191N | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06CTRC2V6191 vs AR06CBDV6191N |
CRT1206-CZ-6191EAS | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06CTRC2V6191 vs CRT1206-CZ-6191EAS |