Part Details for RT1206CRE136K19L by YAGEO Corporation
Overview of RT1206CRE136K19L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT1206CRE136K19L
RT1206CRE136K19L CAD Models
RT1206CRE136K19L Part Data Attributes
|
RT1206CRE136K19L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT1206CRE136K19L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 6190 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for RT1206CRE136K19L
This table gives cross-reference parts and alternative options found for RT1206CRE136K19L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT1206CRE136K19L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD6191C50 | Fixed Resistor, Metal Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RT1206CRE136K19L vs RN73H2BTTD6191C50 |
TP0650C6191TCE | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRE136K19L vs TP0650C6191TCE |
TP0650C6191RCE | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRE136K19L vs TP0650C6191RCE |
HPTF1206-UC-6191CT | Fixed Resistor, Thin Film, 0.33W, 6190ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RT1206CRE136K19L vs HPTF1206-UC-6191CT |
NTRH12C6191DTRF | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RT1206CRE136K19L vs NTRH12C6191DTRF |
NTRA12HC6191DTRQYF | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RT1206CRE136K19L vs NTRA12HC6191DTRQYF |
WF12Q6191CTLQ | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RT1206CRE136K19L vs WF12Q6191CTLQ |
AR06CPC2V6191N | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206CRE136K19L vs AR06CPC2V6191N |
AR06CPC2V6191 | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RT1206CRE136K19L vs AR06CPC2V6191 |
TP0650C6191T5E | Fixed Resistor, Thin Film, 0.25W, 6190ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RT1206CRE136K19L vs TP0650C6191T5E |