Part Details for AR06CPC3W4481N by Token Electronics Industry Co Ltd
Overview of AR06CPC3W4481N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CPC3W4481N
AR06CPC3W4481N CAD Models
AR06CPC3W4481N Part Data Attributes
|
AR06CPC3W4481N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06CPC3W4481N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 4480 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CPC3W4481N
This table gives cross-reference parts and alternative options found for AR06CPC3W4481N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CPC3W4481N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12C4481CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CPC3W4481N vs NTRA12C4481CTR1KQYF |
RN12C4481CT1-25 | Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | AR06CPC3W4481N vs RN12C4481CT1-25 |
CAR12064.48KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | AR06CPC3W4481N vs CAR12064.48KOHMS0.25%25PPM |
NTR12C4481CTR1KF | Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06CPC3W4481N vs NTR12C4481CTR1KF |
RNCS1206CTE4K48 | Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CPC3W4481N vs RNCS1206CTE4K48 |
TFCR1206-8W-E-4481CT | Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06CPC3W4481N vs TFCR1206-8W-E-4481CT |
RN73F2BB4481C | Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06CPC3W4481N vs RN73F2BB4481C |
RMT12R-4K48-C25 | Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | AR06CPC3W4481N vs RMT12R-4K48-C25 |