Datasheets
TFCR1206-8W-E-4481CT by: VENKEL LTD

Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for TFCR1206-8W-E-4481CT by VENKEL LTD

Overview of TFCR1206-8W-E-4481CT by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TFCR1206-8W-E-4481CT

Part # Distributor Description Stock Price Buy
DISTI # TFCR1206-8W-E-4481CT
Venkel Ltd. Thin Film CR, 1206, 1/8W, �25PPM, 4.48K, �0.25% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

Part Details for TFCR1206-8W-E-4481CT

TFCR1206-8W-E-4481CT CAD Models

TFCR1206-8W-E-4481CT Part Data Attributes

TFCR1206-8W-E-4481CT VENKEL LTD
Buy Now Datasheet
Compare Parts:
TFCR1206-8W-E-4481CT VENKEL LTD Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description SMT, 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Venkel
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 4480 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.25%
Working Voltage 150 V

Alternate Parts for TFCR1206-8W-E-4481CT

This table gives cross-reference parts and alternative options found for TFCR1206-8W-E-4481CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TFCR1206-8W-E-4481CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTRA12C4481CTR1KQYF Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP NIC Components Corp TFCR1206-8W-E-4481CT vs NTRA12C4481CTR1KQYF
RN12C4481CT1-25 Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Cal-Chip Electronics TFCR1206-8W-E-4481CT vs RN12C4481CT1-25
CAR12064.48KOHMS0.25%25PPM Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Riedon TFCR1206-8W-E-4481CT vs CAR12064.48KOHMS0.25%25PPM
NTR12C4481CTR1KF Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, NIC Components Corp TFCR1206-8W-E-4481CT vs NTR12C4481CTR1KF
RNCS1206CTE4K48 Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc TFCR1206-8W-E-4481CT vs RNCS1206CTE4K48
AR06CPC3W4481N Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, Token Electronics Industry Co Ltd TFCR1206-8W-E-4481CT vs AR06CPC3W4481N
RN73F2BB4481C Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation TFCR1206-8W-E-4481CT vs RN73F2BB4481C
RMT12R-4K48-C25 Fixed Resistor, Thin Film, 0.125W, 4480ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, RFE International Inc TFCR1206-8W-E-4481CT vs RMT12R-4K48-C25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TFCR1206-8W-E-4481CT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TFCR1206-8W-E-4481CT by VENKEL LTD

Select Manufacturer
Which Manufacturer of TFCR1206-8W-E-4481CT would you like to use for your alert(s)?
  • Please alert me when TFCR1206-8W-E-4481CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TFCR1206-8W-E-4481CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TFCR1206-8W-E-4481CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TFCR1206-8W-E-4481CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TFCR1206-8W-E-4481CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TFCR1206-8W-E-4481CT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: