Part Details for AR06CPC2W33R2N by Token Electronics Industry Co Ltd
Overview of AR06CPC2W33R2N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CPC2W33R2N
AR06CPC2W33R2N CAD Models
AR06CPC2W33R2N Part Data Attributes
|
AR06CPC2W33R2N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06CPC2W33R2N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CPC2W33R2N
This table gives cross-reference parts and alternative options found for AR06CPC2W33R2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CPC2W33R2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN12C33R2CT1-50 | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06CPC2W33R2N vs RN12C33R2CT1-50 |
CAR120633.2OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | AR06CPC2W33R2N vs CAR120633.2OHMS0.25%50PPM |
NTRC12C33R2DTRF | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06CPC2W33R2N vs NTRC12C33R2DTRF |
AR06CTD33R2 | Fixed Resistor, Thin Film, 0.5W, 33.2ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06CPC2W33R2N vs AR06CTD33R2 |
TC0650C332JE4E | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CPC2W33R2N vs TC0650C332JE4E |
AR06CTRC2W33R2N | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06CPC2W33R2N vs AR06CTRC2W33R2N |
RNCS1206CKC33R2 | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CPC2W33R2N vs RNCS1206CKC33R2 |
TC0650C332JT5E | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CPC2W33R2N vs TC0650C332JT5E |
RN73G2BTD33R2C | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06CPC2W33R2N vs RN73G2BTD33R2C |
TFCR1206-8W-C-33R2CT | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06CPC2W33R2N vs TFCR1206-8W-C-33R2CT |