Part Details for TC0650C332JT5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0650C332JT5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0650C332JT5E
TC0650C332JT5E CAD Models
TC0650C332JT5E Part Data Attributes
|
TC0650C332JT5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0650C332JT5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TC0650C332JT5E
This table gives cross-reference parts and alternative options found for TC0650C332JT5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0650C332JT5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CTRC2W33R2 | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0650C332JT5E vs AR06CTRC2W33R2 |
NTR12C33R2DTRF | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | TC0650C332JT5E vs NTR12C33R2DTRF |
NTR12C33R2DTR1KF | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | TC0650C332JT5E vs NTR12C33R2DTR1KF |
RN73G2BB33R2C | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TC0650C332JT5E vs RN73G2BB33R2C |
AR06CTD33R2N | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | TC0650C332JT5E vs AR06CTD33R2N |
RT1206C33R250PPM | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | TC0650C332JT5E vs RT1206C33R250PPM |
RNCS1206CKC33R2 | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TC0650C332JT5E vs RNCS1206CKC33R2 |
AR06CTRC2W33R2N | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0650C332JT5E vs AR06CTRC2W33R2N |
AR06CPC2W33R2N | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0650C332JT5E vs AR06CPC2W33R2N |
RNCS1206CTC33R2 | Fixed Resistor, Thin Film, 0.125W, 33.2ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | TC0650C332JT5E vs RNCS1206CTC33R2 |