Part Details for AR06BTRC3V47R5 by Token Electronics Industry Co Ltd
Overview of AR06BTRC3V47R5 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC3V47R5
AR06BTRC3V47R5 CAD Models
AR06BTRC3V47R5 Part Data Attributes
|
AR06BTRC3V47R5
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC3V47R5
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTRC3V47R5
This table gives cross-reference parts and alternative options found for AR06BTRC3V47R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3V47R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC3V47R5 | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC3V47R5 vs AR06BPC3V47R5 |
RP73F2B47R5ATDG | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC3V47R5 vs RP73F2B47R5ATDG |
RT1206WRD1347R5L | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTRC3V47R5 vs RT1206WRD1347R5L |
CRT1206-AY-47R5EAS | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06BTRC3V47R5 vs CRT1206-AY-47R5EAS |
RP73PF2B47R5BTD | Fixed Resistor, Thin Film, 0.33W, 47.5ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC3V47R5 vs RP73PF2B47R5BTD |
HPTF1206-TE-47R5AT | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BTRC3V47R5 vs HPTF1206-TE-47R5AT |
RT1206BRD1347R5L | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BTRC3V47R5 vs RT1206BRD1347R5L |
NTRH12A47R5CTRF | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06BTRC3V47R5 vs NTRH12A47R5CTRF |
RP73PF2B47R5BTG | Fixed Resistor, Thin Film, 0.33W, 47.5ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC3V47R5 vs RP73PF2B47R5BTG |
AR06BBCO47R5N | Fixed Resistor, Thin Film, 0.333W, 47.5ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BTRC3V47R5 vs AR06BBCO47R5N |