There are no models available for this part yet.
Overview of RP73PF2B47R5BTG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for RP73PF2B47R5BTG by TE Connectivity
Part Data Attributes for RP73PF2B47R5BTG by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.05 mm
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
47.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for RP73PF2B47R5BTG
This table gives cross-reference parts and alternative options found for RP73PF2B47R5BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B47R5BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC3V47R5 | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PF2B47R5BTG vs AR06BPC3V47R5 |
RP73F2B47R5ATDG | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B47R5BTG vs RP73F2B47R5ATDG |
RT1206WRD1347R5L | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PF2B47R5BTG vs RT1206WRD1347R5L |
CRT1206-AY-47R5EAS | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73PF2B47R5BTG vs CRT1206-AY-47R5EAS |
RP73PF2B47R5BTD | Fixed Resistor, Thin Film, 0.33W, 47.5ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B47R5BTG vs RP73PF2B47R5BTD |
AR06BTRC3V47R5 | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PF2B47R5BTG vs AR06BTRC3V47R5 |
HPTF1206-TE-47R5AT | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RP73PF2B47R5BTG vs HPTF1206-TE-47R5AT |
RT1206BRD1347R5L | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PF2B47R5BTG vs RT1206BRD1347R5L |
NTRH12A47R5CTRF | Fixed Resistor, Thin Film, 0.25W, 47.5ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RP73PF2B47R5BTG vs NTRH12A47R5CTRF |
AR06BBCO47R5N | Fixed Resistor, Thin Film, 0.333W, 47.5ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RP73PF2B47R5BTG vs AR06BBCO47R5N |