Part Details for AR06BTDV7681N by Viking Tech Corp
Overview of AR06BTDV7681N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTDV7681N
AR06BTDV7681N CAD Models
AR06BTDV7681N Part Data Attributes
|
AR06BTDV7681N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTDV7681N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTDV7681N
This table gives cross-reference parts and alternative options found for AR06BTDV7681N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTDV7681N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTD7681B50 | Fixed Resistor, Metal Film, 0.25W, 7680ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR06BTDV7681N vs RN73H2BTTD7681B50 |
AR06ATDV7681 | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTDV7681N vs AR06ATDV7681 |
AR06BBDO7681N | Fixed Resistor, Thin Film, 0.333W, 7680ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06BTDV7681N vs AR06BBDO7681N |
RP73G2B7K68BTN | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206 | TE Connectivity | AR06BTDV7681N vs RP73G2B7K68BTN |
WF12Q7681BTL | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06BTDV7681N vs WF12Q7681BTL |
WF12Q7681ATL | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | AR06BTDV7681N vs WF12Q7681ATL |
AS1206Q7681A-T5 | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | AR06BTDV7681N vs AS1206Q7681A-T5 |
AR06BBDV7681 | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTDV7681N vs AR06BBDV7681 |
CRT1206-BZ-7681ELF | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06BTDV7681N vs CRT1206-BZ-7681ELF |
AR06BTDO7681 | Fixed Resistor, Thin Film, 0.3333W, 7680ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTDV7681N vs AR06BTDO7681 |