Part Details for WF12Q7681ATL by Walsin Technology Corporation
Overview of WF12Q7681ATL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q7681ATL
WF12Q7681ATL CAD Models
WF12Q7681ATL Part Data Attributes
|
WF12Q7681ATL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q7681ATL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 7680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q7681ATL
This table gives cross-reference parts and alternative options found for WF12Q7681ATL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q7681ATL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH13B7681DTRF | Fixed Resistor, Thin Film, 0.333W, 7680ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | WF12Q7681ATL vs NTRH13B7681DTRF |
HPTF1206-TC-7681AT | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12Q7681ATL vs HPTF1206-TC-7681AT |
RP73G2B7K68ATG | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Q7681ATL vs RP73G2B7K68ATG |
RNCH1206BKC7K68 | Fixed Resistor, Thin Film, 0.33W, 7680ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12Q7681ATL vs RNCH1206BKC7K68 |
RTX067681BEP3 | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | WF12Q7681ATL vs RTX067681BEP3 |
TP0650B7681TCE | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12Q7681ATL vs TP0650B7681TCE |
AR06ATDO7681 | Fixed Resistor, Thin Film, 0.3333W, 7680ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Q7681ATL vs AR06ATDO7681 |
RP73G2B7K68BTDG | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Q7681ATL vs RP73G2B7K68BTDG |
AR06ATDV7681 | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Q7681ATL vs AR06ATDV7681 |
NTRA12HB7681DTRQYF | Fixed Resistor, Thin Film, 0.25W, 7680ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12Q7681ATL vs NTRA12HB7681DTRQYF |