Part Details for SF12R2052ATLQ by Walsin Technology Corporation
Overview of SF12R2052ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF12R2052ATLQ
SF12R2052ATLQ CAD Models
SF12R2052ATLQ Part Data Attributes
|
SF12R2052ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF12R2052ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF12R2052ATLQ
This table gives cross-reference parts and alternative options found for SF12R2052ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF12R2052ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-BY-2052EAS | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | Bourns Inc | SF12R2052ATLQ vs CRT1206-BY-2052EAS |
RTX062052BDP4 | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | SF12R2052ATLQ vs RTX062052BDP4 |
CRT1206-BY-2052ELF | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | SF12R2052ATLQ vs CRT1206-BY-2052ELF |
AR06BTRC3V2052N | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | SF12R2052ATLQ vs AR06BTRC3V2052N |
NTRA12HB2052CTRQYF | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | SF12R2052ATLQ vs NTRA12HB2052CTRQYF |
RTW30D1206A2052-RG70 | Fixed Resistor, Thin Film, 0.333W, 20500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | SF12R2052ATLQ vs RTW30D1206A2052-RG70 |
WF12R2052BTL | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SF12R2052ATLQ vs WF12R2052BTL |
AR06BTCO2052N | Fixed Resistor, Thin Film, 0.333W, 20500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | SF12R2052ATLQ vs AR06BTCO2052N |
CAR120620.5KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | SF12R2052ATLQ vs CAR120620.5KOHMS0.1%25PPMHP |
AR06ATCO2052 | Fixed Resistor, Thin Film, 0.3333W, 20500ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | SF12R2052ATLQ vs AR06ATCO2052 |