Part Details for AR06BPC7W7501 by Token Electronics Industry Co Ltd
Overview of AR06BPC7W7501 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC7W7501
AR06BPC7W7501 CAD Models
AR06BPC7W7501 Part Data Attributes
|
AR06BPC7W7501
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC7W7501
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC7W7501
This table gives cross-reference parts and alternative options found for AR06BPC7W7501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC7W7501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ABSW7501 | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BPC7W7501 vs AR06ABSW7501 |
RN73A2B7K5ATD | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 7500ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06BPC7W7501 vs RN73A2B7K5ATD |
AR12067K5+-0.05%TCR5 | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06BPC7W7501 vs AR12067K5+-0.05%TCR5 |
UPTF1206-8W-P-7501AT-1K | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BPC7W7501 vs UPTF1206-8W-P-7501AT-1K |
UPTF1206-8W-P-7501BT-1K | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BPC7W7501 vs UPTF1206-8W-P-7501BT-1K |
CAR12067.5KOHMS0.1%5PPM | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | AR06BPC7W7501 vs CAR12067.5KOHMS0.1%5PPM |
PRC1206TTC5W7.5K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | AR06BPC7W7501 vs PRC1206TTC5W7.5K+-0.1% |
TE06D752AB | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BPC7W7501 vs TE06D752AB |
CAR12067.5KOHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | AR06BPC7W7501 vs CAR12067.5KOHMS0.05%5PPM |
PRC1206TC5W7.5K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 7500ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | AR06BPC7W7501 vs PRC1206TC5W7.5K+-0.05% |