AR06BPC7W2611
Token Electronics Industry Co Ltd
Description: Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,

Overview of AR06BPC7W2611 by Token Electronics Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR06BPC7W2611 by Token Electronics Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR06BPC7W2611 by Token Electronics Industry Co Ltd

AR06BPC7W2611
Token Electronics Industry Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Resistance
2610 Ω
Resistor Type
FIXED RESISTOR
Series
AR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. AR06BPC7W2611
    Token Electronics Industry Co Ltd
    Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206,
    VS

Alternate Parts for AR06BPC7W2611

This table gives cross-reference parts and alternative options found for AR06BPC7W2611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC7W2611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PRC1206TTC5W2.61K+-0.05% Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, Precision Resistive Products Inc AR06BPC7W2611 vs PRC1206TTC5W2.61K+-0.05%
AR06APC7W2611N Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, Token Electronics Industry Co Ltd AR06BPC7W2611 vs AR06APC7W2611N
NTR12B2611STR1KF Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, NIC Components Corp AR06BPC7W2611 vs NTR12B2611STR1KF
RN73A2B2K61ATD RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 2610ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity AR06BPC7W2611 vs RN73A2B2K61ATD
RN73B2BB2611B Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation AR06BPC7W2611 vs RN73B2BB2611B
NTR12A2611STR1KF Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, NIC Components Corp AR06BPC7W2611 vs NTR12A2611STR1KF
RN73A2B2K61ATDF RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 2610ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity AR06BPC7W2611 vs RN73A2B2K61ATDF
AR06ATRC7W2611 Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, Token Electronics Industry Co Ltd AR06BPC7W2611 vs AR06ATRC7W2611
RN73B2BB2611A Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation AR06BPC7W2611 vs RN73B2BB2611A
AR06ATSW2611N Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, Viking Tech Corp AR06BPC7W2611 vs AR06ATSW2611N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR06BPC7W2611 by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR06BPC7W2611 by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR06BPC7W2611 would you like to use for your alert(s)?
  • Please alert me when AR06BPC7W2611 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR06BPC7W2611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR06BPC7W2611 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR06BPC7W2611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR06BPC7W2611.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR06BPC7W2611 by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: