Datasheets
AR06ATRC7W2611 by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206,

Part Details for AR06ATRC7W2611 by Token Electronics Industry Co Ltd

Overview of AR06ATRC7W2611 by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR06ATRC7W2611

AR06ATRC7W2611 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR06ATRC7W2611 Part Data Attributes

AR06ATRC7W2611 Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR06ATRC7W2611 Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method Tape, Paper
Rated Power Dissipation (P) 0.125 W
Resistance 2610 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 1206
Technology THIN FILM
Temperature Coefficient 5 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for AR06ATRC7W2611

This table gives cross-reference parts and alternative options found for AR06ATRC7W2611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATRC7W2611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAR12062.61KOHMS0.1%5PPM Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, Riedon AR06ATRC7W2611 vs CAR12062.61KOHMS0.1%5PPM
RN73B2BTD2611A Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation AR06ATRC7W2611 vs RN73B2BTD2611A
AR06BTSW2611 Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp AR06ATRC7W2611 vs AR06BTSW2611
AR06ABSW2611 Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp AR06ATRC7W2611 vs AR06ABSW2611
PRC1206TTC5W2.61K+-0.05% Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, Precision Resistive Products Inc AR06ATRC7W2611 vs PRC1206TTC5W2.61K+-0.05%
PRC1206TC5W2.61K+-0.05% Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, Precision Resistive Products Inc AR06ATRC7W2611 vs PRC1206TC5W2.61K+-0.05%
RN73A2B2K61BTG RESISTOR, THIN FILM, 0.125W, 0.1%, 5ppm, 2610ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TE Connectivity AR06ATRC7W2611 vs RN73A2B2K61BTG
RN73B2BB2611B Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation AR06ATRC7W2611 vs RN73B2BB2611B
UPTF1206-8W-P-2611BT Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD AR06ATRC7W2611 vs UPTF1206-8W-P-2611BT
NTR12A2611STR1KF Fixed Resistor, Thin Film, 0.125W, 2610ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, NIC Components Corp AR06ATRC7W2611 vs NTR12A2611STR1KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR06ATRC7W2611 by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR06ATRC7W2611 by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR06ATRC7W2611 would you like to use for your alert(s)?
  • Please alert me when AR06ATRC7W2611 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR06ATRC7W2611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR06ATRC7W2611 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR06ATRC7W2611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR06ATRC7W2611.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR06ATRC7W2611 by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: