Part Details for AR06BPC2W1471N by Token Electronics Industry Co Ltd
Overview of AR06BPC2W1471N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC2W1471N
AR06BPC2W1471N CAD Models
AR06BPC2W1471N Part Data Attributes
|
AR06BPC2W1471N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC2W1471N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BPC2W1471N
This table gives cross-reference parts and alternative options found for AR06BPC2W1471N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC2W1471N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12B1471DTRQYF | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC2W1471N vs NTRA12B1471DTRQYF |
NTR12B1471DTR1KF | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06BPC2W1471N vs NTR12B1471DTR1KF |
TE06H1471BT | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BPC2W1471N vs TE06H1471BT |
AR06ATD1471 | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06BPC2W1471N vs AR06ATD1471 |
AR06APC2W1471N | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC2W1471N vs AR06APC2W1471N |
NTR12A1471DTRF | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC2W1471N vs NTR12A1471DTRF |
PR06BTD1471 | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06BPC2W1471N vs PR06BTD1471 |
RN12A1471CT1-50 | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | AR06BPC2W1471N vs RN12A1471CT1-50 |
CPF1206A1K47C1 | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BPC2W1471N vs CPF1206A1K47C1 |
AR12061K47+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06BPC2W1471N vs AR12061K47+-0.1%TCR50 |