Part Details for CPF1206A1K47C1 by TE Connectivity
Overview of CPF1206A1K47C1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206A1K47C1
CPF1206A1K47C1 CAD Models
CPF1206A1K47C1 Part Data Attributes
|
CPF1206A1K47C1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206A1K47C1
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206A1K47C1
This table gives cross-reference parts and alternative options found for CPF1206A1K47C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206A1K47C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF1206B1K47C | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TE Connectivity | CPF1206A1K47C1 vs CPF1206B1K47C |
AR06BPC2W1471 | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206A1K47C1 vs AR06BPC2W1471 |
NTRA12B1471DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CPF1206A1K47C1 vs NTRA12B1471DTR1KQYF |
AR06BPC2W1471N | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206A1K47C1 vs AR06BPC2W1471N |
AR06BTD1471 | Fixed Resistor, Thin Film, 0.5W, 1470ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF1206A1K47C1 vs AR06BTD1471 |
TFCR1206-8W-C-1471BT | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CPF1206A1K47C1 vs TFCR1206-8W-C-1471BT |
RN73G2BTD1471A | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | CPF1206A1K47C1 vs RN73G2BTD1471A |
TC0650B1471T4E | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206A1K47C1 vs TC0650B1471T4E |
TE06H1471AB | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CPF1206A1K47C1 vs TE06H1471AB |
RNCS1206BKC1K47 | Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CPF1206A1K47C1 vs RNCS1206BKC1K47 |