Part Details for AR06BBBV1212 by Viking Tech Corp
Overview of AR06BBBV1212 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BBBV1212
AR06BBBV1212 CAD Models
AR06BBBV1212 Part Data Attributes
|
AR06BBBV1212
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BBBV1212
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BBBV1212
This table gives cross-reference parts and alternative options found for AR06BBBV1212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BBBV1212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2BTTE1212A10 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06BBBV1212 vs RN73H2BTTE1212A10 |
RP73C2B12K1ATD | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BBBV1212 vs RP73C2B12K1ATD |
RT1206WRB1012K1L | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06BBBV1212 vs RT1206WRB1012K1L |
RP73C2B12K1BTN | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206 | TE Connectivity | AR06BBBV1212 vs RP73C2B12K1BTN |
RT1206WRB1312K1L | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06BBBV1212 vs RT1206WRB1312K1L |
CRT1206-BW-1212EAS | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06BBBV1212 vs CRT1206-BW-1212EAS |
CRT1206-AW-1212ELF | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | AR06BBBV1212 vs CRT1206-AW-1212ELF |
WF12W1212BTLQ | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06BBBV1212 vs WF12W1212BTLQ |
RP73C2B12K1ATDG | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BBBV1212 vs RP73C2B12K1ATDG |
AR06ATBV1212N | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06BBBV1212 vs AR06ATBV1212N |