Part Details for AR06ATBV1212N by Viking Tech Corp
Overview of AR06ATBV1212N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATBV1212N
AR06ATBV1212N CAD Models
AR06ATBV1212N Part Data Attributes
|
AR06ATBV1212N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06ATBV1212N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR06ATBV1212N
This table gives cross-reference parts and alternative options found for AR06ATBV1212N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATBV1212N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206WRB1312K1L | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06ATBV1212N vs RT1206WRB1312K1L |
239085131213L | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | YAGEO Corporation | AR06ATBV1212N vs 239085131213L |
AR06BTBV1212 | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06ATBV1212N vs AR06BTBV1212 |
RTX061212BBTP | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Ralec | AR06ATBV1212N vs RTX061212BBTP |
NTRH12A1212BTRF | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | NIC Components Corp | AR06ATBV1212N vs NTRH12A1212BTRF |
CAR120612.1KOHMS0.1%10PPMHP | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06ATBV1212N vs CAR120612.1KOHMS0.1%10PPMHP |
RN73H2BTTE1212B10 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR06ATBV1212N vs RN73H2BTTE1212B10 |
AR06BBBV1212 | Fixed Resistor, Thin Film, 0.25W, 12100ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06ATBV1212N vs AR06BBBV1212 |
RN73H2BTTD1212A10 | Fixed Resistor, Metal Film, 0.25W, 12100ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | AR06ATBV1212N vs RN73H2BTTD1212A10 |
SF12W1212ATLQ | Fixed Resistor, Thin Film, 0.125W, 12100ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06ATBV1212N vs SF12W1212ATLQ |