Part Details for AR06ATRC6W76R8 by Token Electronics Industry Co Ltd
Overview of AR06ATRC6W76R8 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATRC6W76R8
AR06ATRC6W76R8 CAD Models
AR06ATRC6W76R8 Part Data Attributes
|
AR06ATRC6W76R8
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06ATRC6W76R8
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATRC6W76R8
This table gives cross-reference parts and alternative options found for AR06ATRC6W76R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATRC6W76R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMT12R-76R8-B10 | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | RFE International Inc | AR06ATRC6W76R8 vs RMT12R-76R8-B10 |
RN73C2B76R8ATDF | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 76.8ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06ATRC6W76R8 vs RN73C2B76R8ATDF |
AR06APC6W76R8 | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC6W76R8 vs AR06APC6W76R8 |
RN73C2BTD76R8A | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATRC6W76R8 vs RN73C2BTD76R8A |
RN73C2B76R8ATD | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 76.8ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06ATRC6W76R8 vs RN73C2B76R8ATD |
TE06E76R8BB | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06ATRC6W76R8 vs TE06E76R8BB |
CAR120676.8OHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06ATRC6W76R8 vs CAR120676.8OHMS0.05%10PPM |
RN73C2B76R8BTDF | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 76.8ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06ATRC6W76R8 vs RN73C2B76R8BTDF |
PRC1206TTC10W76.8R+-0.05% | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | AR06ATRC6W76R8 vs PRC1206TTC10W76.8R+-0.05% |
AR06ATRC6W76R8N | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC6W76R8 vs AR06ATRC6W76R8N |