Part Details for TE06E76R8BB by Fenghua (HK) Electronics Ltd
Overview of TE06E76R8BB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TE06E76R8BB
TE06E76R8BB CAD Models
TE06E76R8BB Part Data Attributes
|
TE06E76R8BB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TE06E76R8BB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 76.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TE06E76R8BB
This table gives cross-reference parts and alternative options found for TE06E76R8BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TE06E76R8BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMT12R-76R8-B10 | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | RFE International Inc | TE06E76R8BB vs RMT12R-76R8-B10 |
RN73C2B76R8ATDF | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 76.8ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | TE06E76R8BB vs RN73C2B76R8ATDF |
AR06BBBW76R8 | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | TE06E76R8BB vs AR06BBBW76R8 |
AR06APC6W76R8N | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06E76R8BB vs AR06APC6W76R8N |
AR06BBBW76R8N | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | TE06E76R8BB vs AR06BBBW76R8N |
PRC1206TTC10W76.8R+-0.05% | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | TE06E76R8BB vs PRC1206TTC10W76.8R+-0.05% |
RN73C2B76R8BTD | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 76.8ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | TE06E76R8BB vs RN73C2B76R8BTD |
AR06ATRC6W76R8 | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TE06E76R8BB vs AR06ATRC6W76R8 |
RN73C2B76R8ATG | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 76.8ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | TE06E76R8BB vs RN73C2B76R8ATG |
RT1206B76R810PPM | Fixed Resistor, Thin Film, 0.125W, 76.8ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Synton-Tech Corp | TE06E76R8BB vs RT1206B76R810PPM |