Part Details for AR06ATRC3W7322N by Token Electronics Industry Co Ltd
Overview of AR06ATRC3W7322N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATRC3W7322N
AR06ATRC3W7322N CAD Models
AR06ATRC3W7322N Part Data Attributes
|
AR06ATRC3W7322N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06ATRC3W7322N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATRC3W7322N
This table gives cross-reference parts and alternative options found for AR06ATRC3W7322N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATRC3W7322N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625B7322T4E | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATRC3W7322N vs TC0625B7322T4E |
TC0625A7322E5E | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATRC3W7322N vs TC0625A7322E5E |
TC0625B7322ECE | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06ATRC3W7322N vs TC0625B7322ECE |
CPF1206A73K2E | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06ATRC3W7322N vs CPF1206A73K2E |
TFCR1206-8W-E-7322BT | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06ATRC3W7322N vs TFCR1206-8W-E-7322BT |
PR06BTC7322 | Fixed Resistor, Thin Film, 0.5W, 73200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06ATRC3W7322N vs PR06BTC7322 |
RNCS1206BTE73K2 | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06ATRC3W7322N vs RNCS1206BTE73K2 |
CPF1206B73K2E1 | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06ATRC3W7322N vs CPF1206B73K2E1 |
PRC1206TTC25W73.2K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | AR06ATRC3W7322N vs PRC1206TTC25W73.2K+-0.05% |
AR120673K2+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 73200ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06ATRC3W7322N vs AR120673K2+-0.1%TCR25 |